
C1812C682F2GAC | |
|---|---|
DigiKey Part Number | 399-C1812C682F2GAC-ND |
Manufacturer | |
Manufacturer Product Number | C1812C682F2GAC |
Description | CAP CER 6800PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 4,82719 € | 154,47 € |
| Unit Price without VAT: | 4,82719 € |
|---|---|
| Unit Price with VAT: | 5,74436 € |

