
C1812C681K1HACTU | |
|---|---|
DigiKey Part Number | 399-C1812C681K1HACTUTR-ND - Tape & Reel (TR) 399-C1812C681K1HACTUCT-ND - Cut Tape (CT) 399-C1812C681K1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C681K1HACTU |
Description | CAP CER 680PF 100V X8R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C681K1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,13694 € | 68,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12668 € | 126,68 € |
| 2.000 | 0,11762 € | 235,24 € |
| 3.000 | 0,11403 € | 342,09 € |
| 5.000 | 0,10935 € | 546,75 € |
| 7.000 | 0,10662 € | 746,34 € |
| 10.000 | 0,10399 € | 1.039,90 € |
| 12.000 | 0,10274 € | 1.232,88 € |
| 24.000 | 0,09855 € | 2.365,20 € |
| 25.000 | 0,09833 € | 2.458,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

