
C1812C681JFGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C681JFGACTUTR-ND - Tape & Reel (TR) 399-C1812C681JFGACTUCT-ND - Cut Tape (CT) 399-C1812C681JFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C681JFGACTU |
Description | CAP CER 680PF 1.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C681JFGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,10440 € | 55,22 € |
| 100 | 1,02610 € | 102,61 € |
| 500 | 0,89376 € | 446,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85279 € | 852,79 € |
| 2.000 | 0,81906 € | 1.638,12 € |
| 3.000 | 0,80215 € | 2.406,45 € |
| 5.000 | 0,78341 € | 3.917,05 € |
| 7.000 | 0,77246 € | 5.407,22 € |
| 10.000 | 0,76192 € | 7.619,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

