
C1812C681JDGACTU | |
|---|---|
DigiKey Part Number | 399-20372-2-ND - Tape & Reel (TR) 399-20372-1-ND - Cut Tape (CT) 399-20372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C681JDGACTU |
Description | CAP CER 680PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C681JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,29400 € | 12,94 € |
| 50 | 1,05060 € | 52,53 € |
| 100 | 0,97520 € | 97,52 € |
| 500 | 0,84774 € | 423,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80829 € | 808,29 € |
| 2.000 | 0,77581 € | 1.551,62 € |
| 3.000 | 0,75953 € | 2.278,59 € |
| 5.000 | 0,74148 € | 3.707,40 € |
| 7.000 | 0,73093 € | 5.116,51 € |
| 10.000 | 0,72078 € | 7.207,80 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

