
C1812C665K1RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C665K1RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C665K1RLCAUTOCT-ND - Cut Tape (CT) 399-C1812C665K1RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C665K1RLCAUTO |
Description | CAP CER 6.6UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.6 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C665K1RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,25900 € | 22,59 € |
| 50 | 2,06360 € | 103,18 € |
| 100 | 1,94070 € | 194,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,81978 € | 500,44 € |
| 550 | 1,72307 € | 947,69 € |
| 825 | 1,68486 € | 1.390,01 € |
| 1.375 | 1,64260 € | 2.258,58 € |
| 1.925 | 1,61787 € | 3.114,40 € |
| 2.750 | 1,59407 € | 4.383,69 € |
| 3.300 | 1,58279 € | 5.223,21 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

