Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C564K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C564K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C564K5RACTUCT-ND - Cut Tape (CT) 399-C1812C564K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C564K5RACTU |
Description | CAP CER 0.56UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C564K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C564J5RACTU | KEMET | 0 | 399-C1812C564J5RACTUTR-ND | 0,50698 € | Upgrade |
| C1812C564K1RACTU | KEMET | 0 | 399-C1812C564K1RACTUTR-ND | 0,45357 € | Upgrade |
| 18125C564KAT2A | KYOCERA AVX | 0 | 18125C564KAT2A-ND | 0,53691 € | Direct |
| 1812J0500564KXT | Knowles Syfer | 0 | 1812J0500564KXT-ND | 1,17820 € | Direct |
| 18121C564KAT2A | KYOCERA AVX | 1.739 | 478-10920-1-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33301 € | 333,01 € |
| Unit Price without VAT: | 0,33301 € |
|---|---|
| Unit Price with VAT: | 0,39628 € |




