
C1812C563K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C563K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C563K1RACTUCT-ND - Cut Tape (CT) 399-C1812C563K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C563K1RACTU |
Description | CAP CER 0.056UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C563K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37380 € | 18,69 € |
| 100 | 0,33990 € | 33,99 € |
| 500 | 0,28246 € | 141,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26471 € | 264,71 € |
| 2.000 | 0,25011 € | 500,22 € |
| 3.000 | 0,24279 € | 728,37 € |
| 5.000 | 0,23469 € | 1.173,45 € |
| 7.000 | 0,22995 € | 1.609,65 € |
| 10.000 | 0,22539 € | 2.253,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

