C1812C563G4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,06871 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,06737 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,97121 €
Datasheet
0.056 µF ±2% 16V Ceramic Capacitor U2J 1810 (4525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±2% 16V Ceramic Capacitor U2J 1810 (4525 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812C563G4JACTU

DigiKey Part Number
399-C1812C563G4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C563G4JACTU
Description
CAP CER 0.056UF 16V U2J 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±2% 16V Ceramic Capacitor U2J 1810 (4525 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C563G4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1810 (4525 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C563F3JACTUKEMET0399-C1812C563F3JACTUTR-ND3,06871 €Upgrade
C1812C563F4JACTUKEMET0399-C1812C563F4JACTUTR-ND3,06737 €Upgrade
C1812C563G3JACTUKEMET0399-C1812C563G3JACTUTR-ND0,97121 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97076 €970,76 €
Manufacturers Standard Package
Unit Price without VAT:0,97076 €
Unit Price with VAT:1,15520 €