
C1812C561JFGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C561JFGACTUTR-ND - Tape & Reel (TR) 399-C1812C561JFGACTUCT-ND - Cut Tape (CT) 399-C1812C561JFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C561JFGACTU |
Description | CAP CER 560PF 1.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C561JFGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,33900 € | 13,39 € |
| 50 | 1,08860 € | 54,43 € |
| 100 | 1,01130 € | 101,13 € |
| 500 | 0,88082 € | 440,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84042 € | 840,42 € |
| 2.000 | 0,80716 € | 1.614,32 € |
| 3.000 | 0,79049 € | 2.371,47 € |
| 5.000 | 0,77201 € | 3.860,05 € |
| 7.000 | 0,76121 € | 5.328,47 € |
| 10.000 | 0,75081 € | 7.508,10 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

