
C1812C542KFGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C542KFGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C542KFGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C542KFGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C542KFGLCAUTO |
Description | CAP CER 5400PF 1.5KV C0G 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5400 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C542KFGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,27800 € | 22,78 € |
| 50 | 2,07980 € | 103,99 € |
| 100 | 1,95610 € | 195,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,85435 € | 370,87 € |
| 400 | 1,77058 € | 708,23 € |
| 600 | 1,72862 € | 1.037,17 € |
| 1.000 | 1,68199 € | 1.681,99 € |
| 1.400 | 1,65491 € | 2.316,87 € |
| 2.000 | 1,62876 € | 3.257,52 € |
| 2.400 | 1,61636 € | 3.879,26 € |
| 4.800 | 1,57459 € | 7.558,03 € |
| 5.000 | 1,57237 € | 7.861,85 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

