Parametric Equivalent

C1812C511M1TACTU | |
|---|---|
DigiKey Part Number | 399-C1812C511M1TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C511M1TACTU |
Description | CAP CER 1812 510PF 100VDC X8G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±20% 100V Ceramic Capacitor X8G 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C511M1TACAUTO | KEMET | 0 | 399-C1812C511M1TACAUTOTR-ND | 0,24481 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24584 € | 245,84 € |
| Unit Price without VAT: | 0,24584 € |
|---|---|
| Unit Price with VAT: | 0,29255 € |


