
C1812C510KBGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C510KBGACTUTR-ND - Tape & Reel (TR) 399-C1812C510KBGACTUCT-ND - Cut Tape (CT) 399-C1812C510KBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C510KBGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C510KBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18000 € | 11,80 € |
| 50 | 0,95320 € | 47,66 € |
| 100 | 0,88310 € | 88,31 € |
| 500 | 0,76466 € | 382,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72799 € | 727,99 € |
| 2.000 | 0,69781 € | 1.395,62 € |
| 3.000 | 0,68269 € | 2.048,07 € |
| 5.000 | 0,66592 € | 3.329,60 € |
| 7.000 | 0,65612 € | 4.592,84 € |
| 10.000 | 0,64669 € | 6.466,90 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

