0.47 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812C474F3JACTU

DigiKey Part Number
399-C1812C474F3JACTUTR-ND - Tape & Reel (TR)
399-C1812C474F3JACTUCT-ND - Cut Tape (CT)
399-C1812C474F3JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C474F3JACTU
Description
CAP CER 0.47UF 25V U2J 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C474F3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1810 (4525 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 €8,34 €
106,30700 €63,07 €
505,49560 €274,78 €
1005,24430 €524,43 €
5004,98346 €2.491,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,68688 €4.686,88 €
Manufacturers Standard Package
Unit Price without VAT:8,34000 €
Unit Price with VAT:9,92460 €