0.047 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473M5RACTM

DigiKey Part Number
399-C1812C473M5RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C473M5RACTM
Description
CAP CER 0.047UF 50V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20655 €206,55 €
Manufacturers Standard Package
Unit Price without VAT:0,20655 €
Unit Price with VAT:0,24579 €