
C1812C473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C473KDRACTUTR-ND - Tape & Reel (TR) 399-C1812C473KDRACTUCT-ND - Cut Tape (CT) 399-C1812C473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 $ | 1,81 $ |
| 10 | 1,21100 $ | 12,11 $ |
| 50 | 0,97200 $ | 48,60 $ |
| 100 | 0,89830 $ | 89,83 $ |
| 500 | 0,77360 $ | 386,80 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73502 $ | 735,02 $ |
| 2.000 | 0,70326 $ | 1.406,52 $ |
| 3.000 | 0,68734 $ | 2.062,02 $ |
| 5.000 | 0,66970 $ | 3.348,50 $ |
| 7.000 | 0,65939 $ | 4.615,73 $ |
| 10.000 | 0,64947 $ | 6.494,70 $ |
| Unit Price without VAT: | 1,81000 $ |
|---|---|
| Unit Price with VAT: | 2,15390 $ |

