
C1812C473KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C473KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C473KCRACTUCT-ND - Cut Tape (CT) 399-C1812C473KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473KCRACTU |
Description | CAP CER 0.047UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,40310 € | 40,31 € |
| 500 | 0,33768 € | 168,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31745 € | 317,45 € |
| 2.000 | 0,30080 € | 601,60 € |
| 3.000 | 0,29245 € | 877,35 € |
| 5.000 | 0,28321 € | 1.416,05 € |
| 7.000 | 0,27780 € | 1.944,60 € |
| 10.000 | 0,27260 € | 2.726,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

