
C1812C472KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472KGRACTUTR-ND - Tape & Reel (TR) 399-C1812C472KGRACTUCT-ND - Cut Tape (CT) 399-C1812C472KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472KGRACTU |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59420 € | 29,71 € |
| 100 | 0,54560 € | 54,56 € |
| 500 | 0,46322 € | 231,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43776 € | 437,76 € |
| 2.000 | 0,41679 € | 833,58 € |
| 3.000 | 0,40628 € | 1.218,84 € |
| 5.000 | 0,39464 € | 1.973,20 € |
| 7.000 | 0,38783 € | 2.714,81 € |
| 10.000 | 0,38128 € | 3.812,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

