470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C471JCGACTU

DigiKey Part Number
399-C1812C471JCGACTUTR-ND - Tape & Reel (TR)
399-C1812C471JCGACTUCT-ND - Cut Tape (CT)
399-C1812C471JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C471JCGACTU
Description
CAP CER 470PF 500V NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C471JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,21500 €12,15 €
500,98300 €49,15 €
1000,91150 €91,15 €
5000,79068 €395,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75327 €753,27 €
2.0000,72246 €1.444,92 €
3.0000,70703 €2.121,09 €
5.0000,68992 €3.449,60 €
7.0000,67992 €4.759,44 €
10.0000,67029 €6.702,90 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €