


C1812C394F3JACTU | |
|---|---|
DigiKey Part Number | 399-C1812C394F3JACTUTR-ND - Tape & Reel (TR) 399-C1812C394F3JACTUCT-ND - Cut Tape (CT) 399-C1812C394F3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C394F3JACTU |
Description | CAP CER 0.39UF 25V U2J 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C394F3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1810 (4525 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 7,84800 € | 78,48 € |
| 50 | 6,89500 € | 344,75 € |
| 100 | 6,59990 € | 659,99 € |
| 500 | 6,39236 € | 3.196,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,94533 € | 5.945,33 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

