


C1812C394F3JACTU | |
|---|---|
DigiKey Part Number | 399-C1812C394F3JACTUTR-ND - Tape & Reel (TR) 399-C1812C394F3JACTUCT-ND - Cut Tape (CT) 399-C1812C394F3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C394F3JACTU |
Description | CAP CER 0.39UF 25V U2J 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C394F3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1810 (4525 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 7,94700 € | 79,47 € |
| 50 | 6,98180 € | 349,09 € |
| 100 | 6,68300 € | 668,30 € |
| 500 | 6,47284 € | 3.236,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,02018 € | 6.020,18 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |

