
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 296 | 0,58064 € | 171,87 € |
| Unit Price without VAT: | 0,58064 € |
|---|---|
| Unit Price with VAT: | 0,69096 € |

