Upgrade
Parametric Equivalent
Direct
Upgrade

C1812C392J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C392J2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C392J2GACTU |
Description | CAP CER 3900PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C392J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C392G2GACTU | KEMET | 0 | 399-C1812C392G2GACTUTR-ND | 1,43563 € | Upgrade |
| C1812C392J2GALTU | KEMET | 0 | 399-C1812C392J2GALTUTR-ND | 0,53477 € | Parametric Equivalent |
| 18122A392JAT2A | KYOCERA AVX | 0 | 478-KGM43BCG2D392JVTR-ND | 0,44637 € | Direct |
| 18122A392GAT2A | KYOCERA AVX | 0 | 478-KGM43BCG2D392GVTR-ND | 0,89036 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45307 € | 453,07 € |
| Unit Price without VAT: | 0,45307 € |
|---|---|
| Unit Price with VAT: | 0,53915 € |



