
C1812C390JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C390JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C390JCGACTUCT-ND - Cut Tape (CT) 399-C1812C390JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C390JCGACTU |
Description | CAP CER 39PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C390JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18300 € | 11,83 € |
| 50 | 0,95600 € | 47,80 € |
| 100 | 0,88600 € | 88,60 € |
| 500 | 0,76766 € | 383,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73102 € | 731,02 € |
| 2.000 | 0,70087 € | 1.401,74 € |
| 3.000 | 0,68576 € | 2.057,28 € |
| 5.000 | 0,66901 € | 3.345,05 € |
| 7.000 | 0,65921 € | 4.614,47 € |
| 10.000 | 0,64979 € | 6.497,90 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

