
C1812C334M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334M5RACTUTR-ND - Tape & Reel (TR) 399-C1812C334M5RACTUCT-ND - Cut Tape (CT) 399-C1812C334M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334M5RACTU |
Description | CAP CER 0.33UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C334J5RACTU | KEMET | 720 | 399-C1812C334J5RACTUCT-ND | 1,04000 € | Upgrade |
| C1812C334JARACTU | KEMET | 3.000 | 399-C1812C334JARACTUCT-ND | 1,29000 € | Upgrade |
| C1812C334K1RACTU | KEMET | 2.200 | 399-C1812C334K1RACTUCT-ND | 0,86000 € | Upgrade |
| C1812C334K5RACTU | KEMET | 3.404 | 399-C1812C334K5RACTUCT-ND | 0,77000 € | Upgrade |
| C1812C334KARACTU | KEMET | 21.199 | 399-C1812C334KARACTUCT-ND | 1,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,31490 € | 31,49 € |
| 500 | 0,26074 € | 130,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24402 € | 244,02 € |
| 2.000 | 0,23026 € | 460,52 € |
| 3.000 | 0,22336 € | 670,08 € |
| 5.000 | 0,21572 € | 1.078,60 € |
| 7.000 | 0,21126 € | 1.478,82 € |
| 10.000 | 0,20696 € | 2.069,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

