Parametric Equivalent
Direct
Upgrade

C1812C334JARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334JARACTUTR-ND - Tape & Reel (TR) 399-C1812C334JARACTUCT-ND - Cut Tape (CT) 399-C1812C334JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334JARACTU |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334JARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,68440 € | 34,22 € |
| 100 | 0,62990 € | 62,99 € |
| 500 | 0,53786 € | 268,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50937 € | 509,37 € |
| 2.000 | 0,48593 € | 971,86 € |
| 3.000 | 0,47418 € | 1.422,54 € |
| 5.000 | 0,46117 € | 2.305,85 € |
| 7.000 | 0,45356 € | 3.174,92 € |
| 10.000 | 0,44623 € | 4.462,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |



