
C1812C332KGRACTU | |
|---|---|
DigiKey Part Number | 399-4839-2-ND - Tape & Reel (TR) 399-4839-1-ND - Cut Tape (CT) 399-4839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C332KGRACTU |
Description | CAP CER 3300PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C332KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,90100 € | 45,05 € |
| 100 | 0,83410 € | 83,41 € |
| 500 | 0,72094 € | 360,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68591 € | 685,91 € |
| 2.000 | 0,65708 € | 1.314,16 € |
| 3.000 | 0,64263 € | 1.927,89 € |
| 5.000 | 0,62662 € | 3.133,10 € |
| 7.000 | 0,61725 € | 4.320,75 € |
| 10.000 | 0,60824 € | 6.082,40 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

