Direct

C1812C332JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C332JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C332JCGACTUCT-ND - Cut Tape (CT) 399-C1812C332JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C332JCGACTU |
Description | CAP CER 3300PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C332JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 1,00420 € | 50,21 € |
| 100 | 0,93170 € | 93,17 € |
| 500 | 0,80878 € | 404,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77077 € | 770,77 € |
| 2.000 | 0,73947 € | 1.478,94 € |
| 3.000 | 0,72377 € | 2.171,31 € |
| 5.000 | 0,70639 € | 3.531,95 € |
| 7.000 | 0,69623 € | 4.873,61 € |
| 10.000 | 0,68644 € | 6.864,40 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


