
C1812C331JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C331JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C331JDGACTUCT-ND - Cut Tape (CT) 399-C1812C331JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C331JDGACTU |
Description | CAP CER 330PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C331JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27800 € | 12,78 € |
| 50 | 1,03680 € | 51,84 € |
| 100 | 0,96220 € | 96,22 € |
| 500 | 0,83612 € | 418,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79710 € | 797,10 € |
| 2.000 | 0,76498 € | 1.529,96 € |
| 3.000 | 0,74888 € | 2.246,64 € |
| 5.000 | 0,73103 € | 3.655,15 € |
| 7.000 | 0,72060 € | 5.044,20 € |
| 10.000 | 0,71056 € | 7.105,60 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

