33 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C330FHGACTU

DigiKey Part Number
399-C1812C330FHGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C330FHGACTU
Description
CAP CER 33PF 3KV NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C330FHGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
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
1.0001,16433 €1.164,33 €
Manufacturers Standard Package
Unit Price without VAT:1,16433 €
Unit Price with VAT:1,38555 €