
C1812C303KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C303KDGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C303KDGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C303KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C303KDGLCAUTO |
Description | CAP CER 0.03UF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C303KDGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,00500 € | 30,05 € |
| 50 | 2,72300 € | 136,15 € |
| 100 | 2,57240 € | 257,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,44855 € | 489,71 € |
| 400 | 2,34660 € | 938,64 € |
| 600 | 2,29555 € | 1.377,33 € |
| 1.000 | 2,23892 € | 2.238,92 € |
| 1.400 | 2,20581 € | 3.088,13 € |
| 2.000 | 2,17396 € | 4.347,92 € |
| 2.400 | 2,15886 € | 5.181,26 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

