C1812X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C302KGGLCAUTO

DigiKey Part Number
399-C1812C302KGGLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C302KGGLCAUTOCT-ND - Cut Tape (CT)
399-C1812C302KGGLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C302KGGLCAUTO
Description
CAP CER 3000PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3000 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C302KGGLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,31000 €23,10 €
502,09800 €104,90 €
1001,83890 €183,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,85465 €370,93 €
4001,66900 €667,60 €
6001,60060 €960,36 €
1.0001,53267 €1.532,67 €
1.4001,52854 €2.139,96 €
2.0001,52634 €3.052,68 €
2.4001,49120 €3.578,88 €
4.8001,42666 €6.847,97 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €