
C1812C274K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C274K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C274K5RACTUCT-ND - Cut Tape (CT) 399-C1812C274K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C274K5RACTU |
Description | CAP CER 0.27UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C274K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36620 € | 18,31 € |
| 100 | 0,33300 € | 33,30 € |
| 500 | 0,27686 € | 138,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25952 € | 259,52 € |
| 2.000 | 0,24526 € | 490,52 € |
| 3.000 | 0,23811 € | 714,33 € |
| 5.000 | 0,23019 € | 1.150,95 € |
| 7.000 | 0,22556 € | 1.578,92 € |
| 10.000 | 0,21987 € | 2.198,70 € |
| 12.000 | 0,21900 € | 2.628,00 € |
| 24.000 | 0,21189 € | 5.085,36 € |
| 25.000 | 0,21151 € | 5.287,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

