Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

C1812C274J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C274J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C274J1RACTU |
Description | CAP CER 0.27UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C274J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C274JARACTU | KEMET | 0 | 399-C1812C274JARACTUTR-ND | 0,53108 € | Upgrade |
| 18121C274JAT2A | KYOCERA AVX | 0 | 18121C274JAT2A-ND | 0,45288 € | Direct |
| 1812J1000274JXT | Knowles Syfer | 0 | 1812J1000274JXT-ND | 1,17820 € | Direct |
| 1812J2000274JXT | Knowles Syfer | 0 | 1812J2000274JXT-ND | 1,17820 € | Upgrade |
| 1812J2500274JXT | Knowles Syfer | 0 | 1812J2500274JXT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33670 € | 336,70 € |
| Unit Price without VAT: | 0,33670 € |
|---|---|
| Unit Price with VAT: | 0,40067 € |




