
C1812C273KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C273KDRACTUTR-ND - Tape & Reel (TR) 399-C1812C273KDRACTUCT-ND - Cut Tape (CT) 399-C1812C273KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C273KDRACTU |
Description | CAP CER 0.027UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C273KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,38900 € | 13,89 € |
| 50 | 1,13140 € | 56,57 € |
| 100 | 1,05200 € | 105,20 € |
| 500 | 0,91766 € | 458,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87606 € | 876,06 € |
| 2.000 | 0,84181 € | 1.683,62 € |
| 3.000 | 0,82465 € | 2.473,95 € |
| 5.000 | 0,80563 € | 4.028,15 € |
| 7.000 | 0,79450 € | 5.561,50 € |
| 10.000 | 0,78380 € | 7.838,00 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

