C1812C225K3RAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19015 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21254 €
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C225K3RAC

DigiKey Part Number
399-C1812C225K3RAC-ND
Manufacturer
Manufacturer Product Number
C1812C225K3RAC
Description
CAP CER 2.2UF 25V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812Y225K3RAC7210KEMET0399-C1812Y225K3RAC7210TR-ND0,19015 €Parametric Equivalent
C1812Y225K3RACTUKEMET0399-C1812Y225K3RACTUTR-ND0,21254 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2770,62199 €172,29 €
Unit Price without VAT:0,62199 €
Unit Price with VAT:0,74017 €