Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1812C223MDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C223MDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C223MDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C223MDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C223KDRACTU | KEMET | 6.185 | 399-4834-1-ND | 1,54000 € | Direct |
| C1812C223JDRACTU | KEMET | 738 | 399-C1812C223JDRACTUCT-ND | 1,64000 € | Upgrade |
| C1812C223KDRALTU | KEMET | 0 | 399-C1812C223KDRALTUTR-ND | 0,63365 € | Upgrade |
| 1812AC223KAT2A | KYOCERA AVX | 1.029 | 478-KGM43JR73A223KVCT-ND | 0,91000 € | Upgrade |
| CC1812KKX7RCBB223 | YAGEO | 132 | 311-4563-1-ND | 0,73000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36700 € | 367,00 € |
| Unit Price without VAT: | 0,36700 € |
|---|---|
| Unit Price with VAT: | 0,43673 € |




