
C1812C223KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C223KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C223KCRACTUCT-ND - Cut Tape (CT) 399-C1812C223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C223KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,76220 € | 38,11 € |
| 100 | 0,70370 € | 70,37 € |
| 500 | 0,60482 € | 302,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57421 € | 574,21 € |
| 2.000 | 0,54902 € | 1.098,04 € |
| 3.000 | 0,53640 € | 1.609,20 € |
| 5.000 | 0,52241 € | 2.612,05 € |
| 7.000 | 0,51423 € | 3.599,61 € |
| 10.000 | 0,50636 € | 5.063,60 € |
| 12.000 | 0,50263 € | 6.031,56 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

