Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1812C223J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C223J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C223J2RACTU |
Description | CAP CER 0.022UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C223J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C223JAGACTU | KEMET | 1.468 | 399-C1812C223JAGACTUCT-ND | 2,12000 € | Upgrade |
| 18122C223JAT2A | KYOCERA AVX | 0 | 478-KGM43AR72D223JVTR-ND | 0,40716 € | Direct |
| 1812J2000223JXT | Knowles Syfer | 0 | 1812J2000223JXT-ND | 1,17820 € | Direct |
| 18127C223JAT2A | KYOCERA AVX | 0 | 478-KGM43BR72H223JVTR-ND | 0,42549 € | Upgrade |
| 1812J2500223JXT | Knowles Syfer | 0 | 1812J2500223JXT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34944 € | 349,44 € |
| Unit Price without VAT: | 0,34944 € |
|---|---|
| Unit Price with VAT: | 0,41583 € |




