
C1812C222KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C222KGRACTUTR-ND - Tape & Reel (TR) 399-C1812C222KGRACTUCT-ND - Cut Tape (CT) 399-C1812C222KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C222KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,89940 € | 44,97 € |
| 100 | 0,83250 € | 83,25 € |
| 500 | 0,71950 € | 359,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68451 € | 684,51 € |
| 2.000 | 0,65572 € | 1.311,44 € |
| 3.000 | 0,64129 € | 1.923,87 € |
| 5.000 | 0,62530 € | 3.126,50 € |
| 7.000 | 0,61595 € | 4.311,65 € |
| 10.000 | 0,60695 € | 6.069,50 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

