
C1812C222JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C222JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C222JCGACTUCT-ND - Cut Tape (CT) 399-C1812C222JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C222JCGACTU |
Description | CAP CER 2200PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C222JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23400 € | 12,34 € |
| 50 | 1,00000 € | 50,00 € |
| 100 | 0,92760 € | 92,76 € |
| 500 | 0,80512 € | 402,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76721 € | 767,21 € |
| 2.000 | 0,73601 € | 1.472,02 € |
| 3.000 | 0,72038 € | 2.161,14 € |
| 5.000 | 0,70305 € | 3.515,25 € |
| 7.000 | 0,69292 € | 4.850,44 € |
| 10.000 | 0,68317 € | 6.831,70 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

