
C1812C222JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C222JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C222JCGACTUCT-ND - Cut Tape (CT) 399-C1812C222JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C222JCGACTU |
Description | CAP CER 2200PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C222JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25000 € | 12,50 € |
| 50 | 1,01260 € | 50,63 € |
| 100 | 0,93930 € | 93,93 € |
| 500 | 0,81524 € | 407,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77687 € | 776,87 € |
| 2.000 | 0,74528 € | 1.490,56 € |
| 3.000 | 0,72945 € | 2.188,35 € |
| 5.000 | 0,71190 € | 3.559,50 € |
| 7.000 | 0,70164 € | 4.911,48 € |
| 10.000 | 0,69177 € | 6.917,70 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

