
C1812C221MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221MGRACTUTR-ND - Tape & Reel (TR) 399-C1812C221MGRACTUCT-ND - Cut Tape (CT) 399-C1812C221MGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221MGRACTU |
Description | CAP CER 220PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96100 € | 9,61 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,70900 € | 70,90 € |
| 500 | 0,60834 € | 304,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57722 € | 577,22 € |
| 2.000 | 0,55160 € | 1.103,20 € |
| 3.000 | 0,53876 € | 1.616,28 € |
| 5.000 | 0,52454 € | 2.622,70 € |
| 7.000 | 0,51622 € | 3.613,54 € |
| 10.000 | 0,50822 € | 5.082,20 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

