
C1812C221JGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221JGRACTUTR-ND - Tape & Reel (TR) 399-C1812C221JGRACTUCT-ND - Cut Tape (CT) 399-C1812C221JGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221JGRACTU |
Description | CAP CER 220PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221JGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17400 € | 11,74 € |
| 50 | 0,94840 € | 47,42 € |
| 100 | 0,87890 € | 87,89 € |
| 500 | 0,76120 € | 380,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72479 € | 724,79 € |
| 2.000 | 0,69482 € | 1.389,64 € |
| 3.000 | 0,67979 € | 2.039,37 € |
| 5.000 | 0,66315 € | 3.315,75 € |
| 7.000 | 0,65341 € | 4.573,87 € |
| 10.000 | 0,64405 € | 6.440,50 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

