C1812C221JGGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 1.400
Unit Price: 1,74000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,20000 €
Datasheet

Direct


YAGEO
In Stock: 110
Unit Price: 1,24000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


YAGEO
In Stock: 32.167
Unit Price: 1,20000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,10230 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,80323 €
Datasheet
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C221JGGACTU

DigiKey Part Number
399-C1812C221JGGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C221JGGACTU
Description
CAP CER 220PF 2KV NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C221JGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,83458 €834,58 €
Manufacturers Standard Package
Unit Price without VAT:0,83458 €
Unit Price with VAT:0,99315 €