
C1812C204KAGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C204KAGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C204KAGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C204KAGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C204KAGLCAUTO |
Description | CAP CER 0.2UF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C204KAGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,18200 € | 31,82 € |
| 50 | 2,88980 € | 144,49 € |
| 100 | 2,73270 € | 273,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,47705 € | 681,19 € |
| 550 | 2,41120 € | 1.326,16 € |
| 825 | 2,35367 € | 1.941,78 € |
| 1.375 | 2,33078 € | 3.204,82 € |
| 1.925 | 2,32009 € | 4.466,17 € |
| 2.750 | 2,28967 € | 6.296,59 € |
| 3.300 | 2,27525 € | 7.508,33 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

