
C1812C203KGRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C203KGRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C203KGRLCAUTOCT-ND - Cut Tape (CT) 399-C1812C203KGRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C203KGRLCAUTO |
Description | CAP CER 0.02UF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C203KGRLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,43000 € | 14,30 € |
| 50 | 1,16680 € | 58,34 € |
| 100 | 1,08540 € | 108,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01850 € | 203,70 € |
| 400 | 0,96345 € | 385,38 € |
| 600 | 0,93588 € | 561,53 € |
| 1.000 | 0,90533 € | 905,33 € |
| 1.400 | 0,88746 € | 1.242,44 € |
| 2.000 | 0,87028 € | 1.740,56 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

