
C1812C202JFGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C202JFGACTUTR-ND - Tape & Reel (TR) 399-C1812C202JFGACTUCT-ND - Cut Tape (CT) 399-C1812C202JFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C202JFGACTU |
Description | CAP CER 2000PF 1.5KV C0G 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C202JFGACAUTO | KEMET | 199 | 399-C1812C202JFGACAUTOCT-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,96100 € | 19,61 € |
| 50 | 1,62420 € | 81,21 € |
| 100 | 1,52020 € | 152,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34430 € | 672,15 € |
| 1.000 | 1,28984 € | 1.289,84 € |
| 1.500 | 1,26255 € | 1.893,83 € |
| 2.500 | 1,23230 € | 3.080,75 € |
| 3.500 | 1,21461 € | 4.251,14 € |
| 5.000 | 1,19760 € | 5.988,00 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

