1600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C162JDGACTU

DigiKey Part Number
399-C1812C162JDGACTUTR-ND - Tape & Reel (TR)
399-C1812C162JDGACTUCT-ND - Cut Tape (CT)
399-C1812C162JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C162JDGACTU
Description
CAP CER 1600PF 1KV NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C162JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,30600 €13,06 €
501,06080 €53,04 €
1000,98490 €98,49 €
5000,85648 €428,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81674 €816,74 €
2.0000,78401 €1.568,02 €
3.0000,76762 €2.302,86 €
5.0000,74944 €3.747,20 €
7.0000,73882 €5.171,74 €
10.0000,72859 €7.285,90 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €