
C1812C162J1TACTU | |
|---|---|
DigiKey Part Number | 399-C1812C162J1TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C162J1TACTU |
Description | CAP CER 1812 1.6NF 100VDC X8G |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 100V Ceramic Capacitor X8G 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12209 € | 244,18 € |
| Unit Price without VAT: | 0,12209 € |
|---|---|
| Unit Price with VAT: | 0,14529 € |

