Upgrade
Upgrade

C1812C150KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C150KHRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C150KHRACTU |
Description | CAP CER 15PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C150KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C150JHGACTU | KEMET | 0 | 399-C1812C150JHGACTUTR-ND | 0,89959 € | Upgrade |
| C1812C150KHGACTU | KEMET | 0 | 399-C1812C150KHGACTUTR-ND | 0,83566 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68858 € | 688,58 € |
| Unit Price without VAT: | 0,68858 € |
|---|---|
| Unit Price with VAT: | 0,81941 € |


